
BZX584C15_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C15_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C15_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C15_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C15_R1_00001 |
Description | DIODE ZENER 15V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,04400 Kč | 20,44 Kč |
| 100 | 1,26180 Kč | 126,18 Kč |
| 500 | 0,91388 Kč | 456,94 Kč |
| 1 000 | 0,80085 Kč | 800,85 Kč |
| 2 000 | 0,70513 Kč | 1 410,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,60106 Kč | 3 005,30 Kč |
| 10 000 | 0,53651 Kč | 5 365,10 Kč |
| 15 000 | 0,50356 Kč | 7 553,40 Kč |
| 25 000 | 0,46651 Kč | 11 662,75 Kč |
| 35 000 | 0,44454 Kč | 15 558,90 Kč |
| 50 000 | 0,42318 Kč | 21 159,00 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |


