Parametric Equivalent
Parametric Equivalent

CZRUR52C15 | |
|---|---|
DigiKey Part Number | CZRUR52C15-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRUR52C15 |
Description | DIODE ZENER 15V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRUR52C15 Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 150 mW | Supplier Device Package 0603/SOD-523F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRU52C15 | Comchip Technology | 46 303 | 641-1040-1-ND | 6,88000 Kč | Parametric Equivalent |
| CZRU52C15-HF | Comchip Technology | 0 | CZRU52C15-HF-ND | 1,25133 Kč | Parametric Equivalent |
| CZRUR52C15-HF | Comchip Technology | 0 | CZRUR52C15-HF-ND | 1,36750 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,36750 Kč | 5 470,00 Kč |
| 8 000 | 1,23592 Kč | 9 887,36 Kč |
| 12 000 | 1,16885 Kč | 14 026,20 Kč |
| 20 000 | 1,09343 Kč | 21 868,60 Kč |
| 28 000 | 1,07112 Kč | 29 991,36 Kč |
| Unit Price without VAT: | 1,36750 Kč |
|---|---|
| Unit Price with VAT: | 1,65468 Kč |



