
DS26C31TM/NOPB | |
|---|---|
DigiKey Part Number | DS26C31TM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS26C31TM/NOPB |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS26C31TM/NOPB Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 35,04600 Kč | 350,46 Kč |
| 48 | 30,22396 Kč | 1 450,75 Kč |
| 144 | 27,91424 Kč | 4 019,65 Kč |
| 288 | 26,78194 Kč | 7 713,20 Kč |
| 528 | 25,95718 Kč | 13 705,39 Kč |
| 1 008 | 25,57548 Kč | 25 780,08 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |









