0/4 Receiver RS422, RS423 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS26C32ATMX/NOPB

DigiKey Part Number
DS26C32ATMX/NOPBTR-ND - Tape & Reel (TR)
DS26C32ATMX/NOPBCT-ND - Cut Tape (CT)
DS26C32ATMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS26C32ATMX/NOPB
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS26C32ATMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
60 mV
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
RS422, RS423
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AM26LV32IDRTexas Instruments38296-18090-1-ND38,64000 KčSimilar
In-Stock: 7 391
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1026,60400 Kč266,04 Kč
2524,18120 Kč604,53 Kč
10021,51250 Kč2 151,25 Kč
25020,24040 Kč5 060,10 Kč
50019,47396 Kč9 736,98 Kč
1 00019,37254 Kč19 372,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,35964 Kč45 899,10 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč