
AM26LV32IDR | |
|---|---|
DigiKey Part Number | 296-18090-2-ND - Tape & Reel (TR) 296-18090-1-ND - Cut Tape (CT) 296-18090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LV32IDR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26LV32IDR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS26C32ATM/NOPB | Texas Instruments | 4 115 | DS26C32ATM/NOPB-ND | 2,14000 Kč | Similar |
| DS26C32ATMX/NOPB | Texas Instruments | 7 670 | DS26C32ATMX/NOPBCT-ND | 1,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 28,38900 Kč | 283,89 Kč |
| 25 | 25,81920 Kč | 645,48 Kč |
| 100 | 22,99700 Kč | 2 299,70 Kč |
| 250 | 21,65144 Kč | 5 412,86 Kč |
| 500 | 20,84094 Kč | 10 420,47 Kč |
| 1 000 | 20,78613 Kč | 20 786,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,46901 Kč | 48 672,53 Kč |
| 5 000 | 19,04443 Kč | 95 222,15 Kč |
| 7 500 | 18,83182 Kč | 141 238,65 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |









