Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FMMT493TA | |
|---|---|
DigiKey Part Number | FMMT493TR-ND - Tape & Reel (TR) FMMT493CT-ND - Cut Tape (CT) FMMT493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT493TA |
Description | TRANS NPN 100V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 150MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT493TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 250mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC2713-BL,LF | Toshiba Semiconductor and Storage | 5 358 | 2SC2713-BLLFCT-ND | 0,21000 Kč | Similar |
| 2SC2713-GR,LF | Toshiba Semiconductor and Storage | 26 446 | 2SC2713-GRLFCT-ND | 0,20000 Kč | Similar |
| BCX41E6327HTSA1 | Infineon Technologies | 0 | BCX41E6327HTSA1CT-ND | 0,29000 Kč | Similar |
| CMPT3019 TR PBFREE | Central Semiconductor Corp | 21 857 | 1514-CMPT3019TRPBFREECT-ND | 0,41000 Kč | Similar |
| FJV1845FMTF | onsemi | 65 483 | FJV1845FMTFCT-ND | 0,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 100 | 4,25420 Kč | 425,42 Kč |
| 500 | 3,19044 Kč | 1 595,22 Kč |
| 1 000 | 2,84649 Kč | 2 846,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,40868 Kč | 7 226,04 Kč |
| 6 000 | 2,18799 Kč | 13 127,94 Kč |
| 9 000 | 2,07549 Kč | 18 679,41 Kč |
| 15 000 | 1,94901 Kč | 29 235,15 Kč |
| 21 000 | 1,87410 Kč | 39 356,10 Kč |
| 30 000 | 1,80130 Kč | 54 039,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |













