



V10P10-M3/86A | |
|---|---|
DigiKey Part Number | V10P10-M3/86AGITR-ND - Tape & Reel (TR) V10P10-M3/86AGICT-ND - Cut Tape (CT) V10P10-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10P10-M3/86A |
Description | DIODE SCHOTTKY 100V 10A TO277A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | V10P10-M3/86A Models |
Category | Voltage - Forward (Vf) (Max) @ If 680 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 150 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTLSH10-100L TR13 PBFREE | Central Semiconductor Corp | 19 193 | 1514-CTLSH10-100LTR13PBFREECT-ND | 1,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 17,87300 Kč | 178,73 Kč |
| 100 | 11,78340 Kč | 1 178,34 Kč |
| 500 | 9,17016 Kč | 4 585,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,90020 Kč | 11 850,30 Kč |
| 3 000 | 7,26056 Kč | 21 781,68 Kč |
| 4 500 | 6,93464 Kč | 31 205,88 Kč |
| 7 500 | 6,56843 Kč | 49 263,22 Kč |
| 10 500 | 6,35161 Kč | 66 691,90 Kč |
| 15 000 | 6,14090 Kč | 92 113,50 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |











