Diode 100 V 10A Surface Mount TLM364
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 10A Surface Mount TLM364
3-SMD, Flat Leads

CTLSH10-100L TR13 PBFREE

DigiKey Part Number
1514-CTLSH10-100LTR13PBFREETR-ND - Tape & Reel (TR)
1514-CTLSH10-100LTR13PBFREECT-ND - Cut Tape (CT)
1514-CTLSH10-100LTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTLSH10-100L TR13 PBFREE
Description
DIODE SCHOTTKY 100V 10A TLM364
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount TLM364
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
150 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
610pF @ 4V, 1MHz
Part Status
Last Time Buy
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TLM364
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
680 mV @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDS3100-13Diodes Incorporated57 377PDS3100DICT-ND27,32000 KčSimilar
PDS5100H-13Diodes Incorporated0PDS5100HDICT-ND43,38000 KčSimilar
In-Stock: 19 193
Check for Additional Incoming Stock
Last Time Buy Date: 02.10.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,11000 Kč27,11 Kč
1017,06000 Kč170,60 Kč
10011,22860 Kč1 122,86 Kč
5008,72178 Kč4 360,89 Kč
1 0007,91487 Kč7 914,87 Kč
2 0007,23561 Kč14 471,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,50062 Kč32 503,10 Kč
10 0006,04645 Kč60 464,50 Kč
15 0005,81513 Kč87 226,95 Kč
25 0005,55531 Kč138 882,75 Kč
35 0005,43807 Kč190 332,45 Kč
Manufacturers Standard Package
Unit Price without VAT:27,11000 Kč
Unit Price with VAT:32,80310 Kč