N-Channel 60 V 60A (Tc) 66W (Tc) Surface Mount 8-VSONP (3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD18543Q3A

DigiKey Part Number
296-47321-2-ND - Tape & Reel (TR)
296-47321-1-ND - Cut Tape (CT)
296-47321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD18543Q3A
Description
MOSFET N-CH 60V 60A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 60A (Tc) 66W (Tc) Surface Mount 8-VSONP (3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
CSD18543Q3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.9mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1150 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
66W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSONP (3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 032
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1017,05000 Kč170,50 Kč
10011,21710 Kč1 121,71 Kč
5008,71376 Kč4 356,88 Kč
1 0007,90743 Kč7 907,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,03458 Kč17 586,45 Kč
5 0006,49502 Kč32 475,10 Kč
7 5006,22017 Kč46 651,28 Kč
12 5005,91137 Kč73 892,12 Kč
17 5005,72854 Kč100 249,45 Kč
25 0005,55090 Kč138 772,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč