
QBLP595-AG | |
|---|---|
DigiKey Part Number | 1516-1218-2-ND - Tape & Reel (TR) 1516-1218-1-ND - Cut Tape (CT) 1516-1218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-AG |
Description | LED YLW-GRN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 571nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-AG Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 574nm |
Configuration Standard | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.70mm x 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 100 | 2,55970 Kč | 255,97 Kč |
| 500 | 2,05696 Kč | 1 028,48 Kč |
| 1 000 | 1,89108 Kč | 1 891,08 Kč |
| 2 000 | 1,74935 Kč | 3 498,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,59383 Kč | 7 969,15 Kč |
| 10 000 | 1,49653 Kč | 14 965,30 Kč |
| 15 000 | 1,44658 Kč | 21 698,70 Kč |
| 25 000 | 1,39013 Kč | 34 753,25 Kč |
| 35 000 | 1,35654 Kč | 47 478,90 Kč |
| 50 000 | 1,32376 Kč | 66 188,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











