Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCX41E6327HTSA1 | |
|---|---|
DigiKey Part Number | BCX41E6327HTSA1TR-ND - Tape & Reel (TR) BCX41E6327HTSA1CT-ND - Cut Tape (CT) BCX41E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX41E6327HTSA1 |
Description | TRANS NPN 125V 0.8A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 125 V 800 mA 100MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BCX41E6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 200mA, 1V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 125 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 900mV @ 30mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC2713-BL,LF | Toshiba Semiconductor and Storage | 5 358 | 2SC2713-BLLFCT-ND | 5,67000 Kč | Similar |
| 2SC2713-GR,LF | Toshiba Semiconductor and Storage | 26 446 | 2SC2713-GRLFCT-ND | 5,46000 Kč | Similar |
| BC817-40-7-F | Diodes Incorporated | 0 | BC817-40FDICT-ND | 4,83000 Kč | Similar |
| BCX41TA | Diodes Incorporated | 0 | BCX41TADICT-ND | 9,45000 Kč | Similar |
| FJV1845FMTF | onsemi | 65 483 | FJV1845FMTFCT-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,36923 Kč | 16 430,76 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |





