
MMBT3904LT1G | |
|---|---|
DigiKey Part Number | MMBT3904LT1GOSTR-ND - Tape & Reel (TR) MMBT3904LT1GOSCT-ND - Cut Tape (CT) MMBT3904LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904LT1G |
Description | TRANS NPN 40V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT3904E TR PBFREE | Central Semiconductor Corp | 444 | 1514-CMPT3904ETRPBFREECT-ND | 0,38000 Kč | Direct |
| CMPT3904G TR PBFREE | Central Semiconductor Corp | 152 433 | 1514-CMPT3904GTRPBFREECT-ND | 0,74000 Kč | Direct |
| MMBT3904-G | Comchip Technology | 45 881 | 641-1941-1-ND | 0,16000 Kč | Direct |
| MMBT3904-HF | Comchip Technology | 66 551 | 641-1683-1-ND | 0,14000 Kč | Direct |
| PMBS3904,215 | Nexperia USA Inc. | 92 660 | 1727-5174-1-ND | 0,12000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 100 | 1,10660 Kč | 110,66 Kč |
| 500 | 0,79918 Kč | 399,59 Kč |
| 1 000 | 0,69902 Kč | 699,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53888 Kč | 1 616,64 Kč |
| 6 000 | 0,47785 Kč | 2 867,10 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |










