
FMMT493TC | |
|---|---|
DigiKey Part Number | 31-FMMT493TCTR-ND - Tape & Reel (TR) 31-FMMT493TCCT-ND - Cut Tape (CT) 31-FMMT493TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT493TC |
Description | TRANS NPN 100V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 150MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT493TC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 250mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 100 | 5,08570 Kč | 508,57 Kč |
| 500 | 3,83760 Kč | 1 918,80 Kč |
| 1 000 | 3,43422 Kč | 3 434,22 Kč |
| 2 000 | 3,09448 Kč | 6 188,96 Kč |
| 5 000 | 2,72630 Kč | 13 631,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,49864 Kč | 24 986,40 Kč |
| 20 000 | 2,30716 Kč | 46 143,20 Kč |
| 30 000 | 2,20961 Kč | 66 288,30 Kč |
| 50 000 | 2,10003 Kč | 105 001,50 Kč |
| 70 000 | 2,03516 Kč | 142 461,20 Kč |
| 100 000 | 1,97212 Kč | 197 212,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |











