
SZ1SMA36AT3G | |
|---|---|
DigiKey Part Number | F11522TR-ND - Tape & Reel (TR) F11522CT-ND - Cut Tape (CT) F11522DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA36AT3G |
Description | TVS DIODE 36VWM 58.1VC SMA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 345pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6.9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ36A-M3/61 | Vishay General Semiconductor - Diodes Division | 8 684 | 112-SMAJ36A-M3/61CT-ND | 0,53000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 10,49000 Kč | 104,90 Kč |
| 100 | 6,76140 Kč | 676,14 Kč |
| 500 | 5,15048 Kč | 2 575,24 Kč |
| 1 000 | 4,63138 Kč | 4 631,38 Kč |
| 2 000 | 4,19415 Kč | 8 388,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,10046 Kč | 15 502,30 Kč |
| 10 000 | 2,85647 Kč | 28 564,70 Kč |
| 15 000 | 2,80506 Kč | 42 075,90 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |











