



FDMS86163P | |
|---|---|
DigiKey Part Number | FDMS86163PTR-ND - Tape & Reel (TR) FDMS86163PCT-ND - Cut Tape (CT) FDMS86163PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86163P |
Description | MOSFET P-CH 100V 7.9A/50A 8PQFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 7.9A (Ta), 50A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS86163P Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4085 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 22mOhm @ 7.9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 56,86300 Kč | 568,63 Kč |
| 100 | 39,89200 Kč | 3 989,20 Kč |
| 500 | 33,17768 Kč | 16 588,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,10576 Kč | 81 317,28 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |











