
ACM2012-222-2P-T001 | |
|---|---|
DigiKey Part Number | 445-ACM2012-222-2P-T001TR-ND - Tape & Reel (TR) 445-ACM2012-222-2P-T001CT-ND - Cut Tape (CT) 445-ACM2012-222-2P-T001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2012-222-2P-T001 |
Description | CMC 150MA 2LN 2.2KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 150mA DCR 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2012-222-2P-T001 Models |
Category | DC Resistance (DCR) (Max) 2.5Ohm |
Manufacturer TDK | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 2.2 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 20,43800 Kč | 204,38 Kč |
| 25 | 18,90360 Kč | 472,59 Kč |
| 50 | 17,81900 Kč | 890,95 Kč |
| 100 | 16,79910 Kč | 1 679,91 Kč |
| 250 | 15,54236 Kč | 3 885,59 Kč |
| 500 | 14,65516 Kč | 7 327,58 Kč |
| 1 000 | 14,07121 Kč | 14 071,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,78755 Kč | 25 575,10 Kč |
| 4 000 | 12,06032 Kč | 48 241,28 Kč |
| 6 000 | 11,65485 Kč | 69 929,10 Kč |
| 10 000 | 11,37928 Kč | 113 792,80 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |










