2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF2012-900YA

DigiKey Part Number
SRF2012-900YATR-ND - Tape & Reel (TR)
SRF2012-900YACT-ND - Cut Tape (CT)
SRF2012-900YADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF2012-900YA
Description
CMC 400MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF2012-900YA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
300mOhm
Manufacturer
Bourns Inc.
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.055" (1.40mm)
Impedance @ Frequency
90 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151 187
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,06100 Kč50,61 Kč
254,68680 Kč117,17 Kč
504,41800 Kč220,90 Kč
1004,16390 Kč416,39 Kč
2503,85272 Kč963,18 Kč
5003,63224 Kč1 816,12 Kč
1 0003,42435 Kč3 424,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,13479 Kč6 269,58 Kč
4 0002,95584 Kč11 823,36 Kč
6 0002,85608 Kč17 136,48 Kč
10 0002,82854 Kč28 285,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč