330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.7A 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ1608S331ATA00

DigiKey Part Number
445-MPZ1608S331ATA00TR-ND - Tape & Reel (TR)
445-MPZ1608S331ATA00CT-ND - Cut Tape (CT)
445-MPZ1608S331ATA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1608S331ATA00
Description
FERRITE BEAD 330 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.7A 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ1608S331ATA00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.7A
Manufacturer
TDK
DC Resistance (DCR) (Max)
80mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
330 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 837
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,19700 Kč11,97 Kč
251,04160 Kč26,04 Kč
500,93240 Kč46,62 Kč
1000,83780 Kč83,78 Kč
2500,72232 Kč180,58 Kč
5000,64338 Kč321,69 Kč
1 0000,57031 Kč570,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,42726 Kč1 709,04 Kč
8 0000,37046 Kč2 963,68 Kč
12 0000,33903 Kč4 068,36 Kč
20 0000,33072 Kč6 614,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč