
Category | Kit Type Ferrite Beads and Chips |
Manufacturer TDK | Quantity 400 Pieces (20 Values - 20 Each) |
Series | Mounting Type Surface Mount |
Packaging Book | Packages Included 0603 (1608 Metric) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,76000 Kč | 798,76 Kč |
| 10 | 693,77400 Kč | 6 937,74 Kč |
| Unit Price without VAT: | 798,76000 Kč |
|---|---|
| Unit Price with VAT: | 966,49960 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| MPZ1608S331ATA00 | FERRITE BEAD 330 OHM 0603 1LN | 20 |
| MPZ1608S221ATA00 | FERRITE BEAD 220 OHM 0603 1LN | 20 |
| MPZ1608S601ATA00 | FERRITE BEAD 600 OHM 0603 1LN | 20 |
| MPZ1608S101ATAH0 | FERRITE BEAD 100 OHM 0603 1LN | 20 |




