
Category | Kit Type Ferrite Beads and Chips |
Manufacturer TDK | Quantity 90 Pieces (9 Values - 10 Each) |
Series | Mounting Type Surface Mount |
Packaging Book | Packages Included 0201, 0402 |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,62000 Kč | 610,62 Kč |
| 10 | 530,36700 Kč | 5 303,67 Kč |
| Unit Price without VAT: | 610,62000 Kč |
|---|---|
| Unit Price with VAT: | 738,85020 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| MPZ0603S121HT000 | FERRITE BEAD 120 OHM 0201 1LN | 10 |
| MPZ1005S121HT000 | FERRITE BEAD 120 OHM 0402 4LN | 10 |
| MPZ1005S330HT000 | FERRITE BEAD 33 OHM 0402 1LN | 10 |
| MPZ1005S900HT000 | FERRITE BEAD 90 OHM 0402 1LN | 10 |


