
MPZ1005S900HT000 | |
|---|---|
DigiKey Part Number | 445-174932-2-ND - Tape & Reel (TR) 445-174932-1-ND - Cut Tape (CT) 445-174932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005S900HT000 |
Description | FERRITE BEAD 90 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 90 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.3A 38mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1005S900HT000 Models |
Category | Current Rating (Max) 2.3A |
Manufacturer TDK | DC Resistance (DCR) (Max) 38mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 25 | 1,37760 Kč | 34,44 Kč |
| 50 | 1,23880 Kč | 61,94 Kč |
| 100 | 1,10870 Kč | 110,87 Kč |
| 250 | 0,95416 Kč | 238,54 Kč |
| 500 | 0,84832 Kč | 424,16 Kč |
| 1 000 | 0,75005 Kč | 750,05 Kč |
| 5 000 | 0,56224 Kč | 2 811,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,45933 Kč | 4 593,30 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |




