Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-P7J01P

DigiKey Part Number
P16767TR-ND - Tape & Reel (TR)
P16767CT-ND - Cut Tape (CT)
P16767DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-P7J01P
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EVQ-P7J01P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
4.70mm x 2.90mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Operating Temperature
-20°C ~ 70°C
Switch Function
Off-Mom
Switch Travel
0.20mm
Contact Rating @ Voltage
0.05A @ 12VDC
Mechanical Life
100,000 Cycles
Actuator Type
Rectangular Button
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47 052
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,20800 Kč52,08 Kč
254,87160 Kč121,79 Kč
1004,36760 Kč436,76 Kč
2504,04924 Kč1 012,31 Kč
5003,82122 Kč1 910,61 Kč
1 0003,60725 Kč3 607,25 Kč
2 5003,34960 Kč8 374,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,20614 Kč16 030,70 Kč
10 0003,04725 Kč30 472,50 Kč
15 0002,96237 Kč44 435,55 Kč
25 0002,86369 Kč71 592,25 Kč
35 0002,80353 Kč98 123,55 Kč
50 0002,74380 Kč137 190,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč