



AXGD10402KR | |
|---|---|
DigiKey Part Number | F10019TR-ND - Tape & Reel (TR) F10019CT-ND - Cut Tape (CT) F10019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXGD10402KR |
Description | TVS DIODE 40VC 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40V (Typ) Clamp Ipp Tvs Diode Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | AXGD10402KR Models |
Category | Capacitance @ Frequency 0.04pF @ 250MHz |
Mfr | Operating Temperature -65°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case 0402 (1005 Metric), Concave |
Bidirectional Channels 1 | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 40V (Typ) | Base Product Number |
Power Line Protection No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 25 | 5,06480 Kč | 126,62 Kč |
| 100 | 4,36970 Kč | 436,97 Kč |
| 250 | 4,04000 Kč | 1 010,00 Kč |
| 500 | 3,84138 Kč | 1 920,69 Kč |
| 1 000 | 3,67780 Kč | 3 677,80 Kč |
| 2 500 | 3,50490 Kč | 8 762,25 Kč |
| 5 000 | 3,45043 Kč | 17 252,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,81898 Kč | 28 189,80 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











