
19-337C/RSBHGHC-A88/4T | |
|---|---|
DigiKey Part Number | 1080-1631-2-ND - Tape & Reel (TR) 1080-1631-1-ND - Cut Tape (CT) 1080-1631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 19-337C/RSBHGHC-A88/4T |
Description | LED RGB CLEAR 6SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.05V Red, 2.9V Green, 2.9V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 19-337C/RSBHGHC-A88/4T Models |
Category | Voltage - Forward (Vf) (Typ) 2.05V Red, 2.9V Green, 2.9V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue |
Lens Color Colorless | Package / Case 0606 (1616 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.60mm x 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 7,21600 Kč | 72,16 Kč |
| 100 | 5,18260 Kč | 518,26 Kč |
| 500 | 4,26454 Kč | 2 132,27 Kč |
| 1 000 | 3,96213 Kč | 3 962,13 Kč |
| 2 000 | 3,70519 Kč | 7 410,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,48694 Kč | 13 947,76 Kč |
| 8 000 | 3,30179 Kč | 26 414,32 Kč |
| 12 000 | 3,20686 Kč | 38 482,32 Kč |
| 20 000 | 3,12182 Kč | 62 436,40 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |











