Overvoltage Protection Controller 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4987AEETA+T

DigiKey Part Number
175-MAX4987AEETA+TTR-ND - Tape & Reel (TR)
175-MAX4987AEETA+TCT-ND - Cut Tape (CT)
175-MAX4987AEETA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4987AEETA+T
Description
IC OVERVOLTAGE PROT CTRL 8-TDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Overvoltage Protection Controller 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX4987AEETA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Overvoltage Protection Controller
Applications
Cell Phones, Media Players
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1150,77000 Kč150,77 Kč
10116,18200 Kč1 161,82 Kč
25107,54320 Kč2 688,58 Kč
10098,04600 Kč9 804,60 Kč
25095,09576 Kč23 773,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50086,17042 Kč215 426,05 Kč
Manufacturers Standard Package
Unit Price without VAT:150,77000 Kč
Unit Price with VAT:182,43170 Kč