
BQ25170DSGR | |
|---|---|
DigiKey Part Number | 296-BQ25170DSGRTR-ND - Tape & Reel (TR) 296-BQ25170DSGRCT-ND - Cut Tape (CT) 296-BQ25170DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25170DSGR |
Description | 800-MA LINEAR BATTERY CHARGER FO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25170DSGR Models |
Category | Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit |
Manufacturer Texas Instruments | Charge Current - Max 800mA |
Series | Battery Pack Voltage 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Multi-Chemistry | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 8-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 8-WSON (2x2) |
Programmable Features Current, Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 25 | 13,43040 Kč | 335,76 Kč |
| 100 | 11,82190 Kč | 1 182,19 Kč |
| 250 | 11,05420 Kč | 2 763,55 Kč |
| 500 | 10,59224 Kč | 5 296,12 Kč |
| 1 000 | 10,28062 Kč | 10 280,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,74202 Kč | 29 226,06 Kč |
| 6 000 | 9,51206 Kč | 57 072,36 Kč |
| 9 000 | 9,39688 Kč | 84 571,92 Kč |
| 15 000 | 9,26929 Kč | 139 039,35 Kč |
| 21 000 | 9,19477 Kč | 193 090,17 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |










