
BQ25170JDSGR | |
|---|---|
DigiKey Part Number | 296-BQ25170JDSGRTR-ND - Tape & Reel (TR) 296-BQ25170JDSGRCT-ND - Cut Tape (CT) 296-BQ25170JDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25170JDSGR |
Description | IC BATTERY MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer, Lithium Iron Phosphate 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25170JDSGR Models |
Category | Charge Current - Max 800mA |
Manufacturer Texas Instruments | Battery Pack Voltage 4.4V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.6V |
Part Status Active | Interface USB |
Battery Chemistry Lithium Ion/Polymer, Lithium Iron Phosphate | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 8-WFDFN Exposed Pad |
Programmable Features Current, Timer, Voltage | Supplier Device Package 8-WSON (2x2) |
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 13,98500 Kč | 139,85 Kč |
| 25 | 12,60720 Kč | 315,18 Kč |
| 100 | 11,08900 Kč | 1 108,90 Kč |
| 250 | 10,36292 Kč | 2 590,73 Kč |
| 500 | 9,92492 Kč | 4 962,46 Kč |
| 1 000 | 9,60596 Kč | 9 605,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,11943 Kč | 27 358,29 Kč |
| 6 000 | 8,90158 Kč | 53 409,48 Kč |
| 9 000 | 8,79252 Kč | 79 132,68 Kč |
| 15 000 | 8,67167 Kč | 130 075,05 Kč |
| 21 000 | 8,60103 Kč | 180 621,63 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |











