
MAX17260SETD+ | |
|---|---|
DigiKey Part Number | 505-MAX17260SETD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17260SETD+ |
Description | IC BATT MON LI-ION 1CELL 14TDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17260SETD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 62,09100 Kč | 620,91 Kč |
| 25 | 57,04720 Kč | 1 426,18 Kč |
| 100 | 51,49760 Kč | 5 149,76 Kč |
| 250 | 48,85144 Kč | 12 212,86 Kč |
| 624 | 46,80872 Kč | 29 208,64 Kč |
| 1 248 | 45,57491 Kč | 56 877,49 Kč |
| 3 120 | 44,27307 Kč | 138 131,98 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |











