Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, GSM, LTE Transceiver Module Antenna Not Included, U.FL Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, GSM, LTE Transceiver Module Antenna Not Included, U.FL Through Hole
NL-SW-LTE-QBG95-D

NL-SW-LTE-QBG95-D

DigiKey Part Number
1477-NL-SW-LTE-QBG95-D-ND
Manufacturer
Manufacturer Product Number
NL-SW-LTE-QBG95-D
Description
RF TXRX MODULE CELL/NAV U.FL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, GSM, LTE Transceiver Module Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
375kbps
Power - Output
33dBm
Sensitivity
-107dBm
Serial Interfaces
GPIO, UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
BG95-M3
Memory Size
-
Voltage - Supply
3.4V ~ 4.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 872
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 665,35000 Kč1 665,35 Kč
1001 622,09970 Kč162 209,97 Kč
Unit Price without VAT:1 665,35000 Kč
Unit Price with VAT:2 015,07350 Kč