Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, LTE Transceiver Module 1.559GHz ~ 1.61GHz Antenna Not Included Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL-SW-LTE-TG1WWG

DigiKey Part Number
1477-NL-SW-LTE-TG1WWG-ND
Manufacturer
Manufacturer Product Number
NL-SW-LTE-TG1WWG
Description
RF TXRX MOD CEL/NAV THROUGH HOLE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, LTE Transceiver Module 1.559GHz ~ 1.61GHz Antenna Not Included Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
1.559GHz ~ 1.61GHz
Data Rate
1Mbps
Power - Output
33dBm
Sensitivity
-116.8dBm
Serial Interfaces
UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.4V ~ 4.2V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 664
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 362,56000 Kč1 362,56 Kč
1001 340,93860 Kč134 093,86 Kč
Unit Price without VAT:1 362,56000 Kč
Unit Price with VAT:1 648,69760 Kč