


NL-SW-LTE-TC4WWG | |
|---|---|
DigiKey Part Number | 1477-NL-SW-LTE-TC4WWG-ND |
Manufacturer | |
Manufacturer Product Number | NL-SW-LTE-TC4WWG |
Description | RF TXRX MODULE CELL/NAV U.FL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE Transceiver Module Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Category | Power - Output 23.5dBm |
Mfr | Sensitivity -112dBm |
Series | Serial Interfaces UART, USB |
Packaging Tray | Antenna Type Antenna Not Included, U.FL |
Part Status Active | Voltage - Supply 3.4V ~ 4.2V |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 20-DIP Module |
Data Rate 150Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 984,66000 Kč | 2 984,66 Kč |
| Unit Price without VAT: | 2 984,66000 Kč |
|---|---|
| Unit Price with VAT: | 3 611,43860 Kč |



