
NL-AB-BBCL | |
|---|---|
DigiKey Part Number | 1477-1049-ND |
Manufacturer | |
Manufacturer Product Number | NL-AB-BBCL |
Description | SKYWIRE BEAGLEBONE CAPE LITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cellular Wireless (RF/RFID) BeagleBone Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | NL-AB-BBCL Models |
Category | Platform BeagleBone |
Manufacturer Airgain | Type Wireless (RF/RFID) |
Series | Function Cellular |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System BeagleBone Cape, Grove |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 492,33000 Kč | 1 492,33 Kč |
| Unit Price without VAT: | 1 492,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 805,71930 Kč |
















