
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Airgain | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Format | 2FF (Mini), 3FF (Micro), 4FF (Nano) | |
Class | - | |
Memory | - | |
Core Processor | - | |
Carrier Network | Verizon | |
Network Technology | 4G | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 33.6mm L x 29mm W x 6.63mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |

















