



ADRV9009BBCZ | |
|---|---|
DigiKey Part Number | 505-ADRV9009BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRV9009BBCZ |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Cellular Transceiver Module 75MHz ~ 6GHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ADRV9009BBCZ Models |
Category | Power - Output 9dBm |
Mfr | Serial Interfaces JTAG, SPI |
Packaging Tray | Voltage - Supply 1.3V ~ 1.8V |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Cellular | Package / Case 196-LFBGA, CSPBGA |
Frequency 75MHz ~ 6GHz | Base Product Number |
Data Rate 12.3Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 107,99000 Kč | 16 107,99 Kč |
| 10 | 14 341,80200 Kč | 143 418,02 Kč |
| Unit Price without VAT: | 16 107,99000 Kč |
|---|---|
| Unit Price with VAT: | 19 490,66790 Kč |























