
AD-FMCOMMS8-EBZ | |
|---|---|
DigiKey Part Number | 505-AD-FMCOMMS8-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD-FMCOMMS8-EBZ |
Description | RF BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Receiver, Transmitter 75MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 75MHz ~ 6GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Bulk | RF Frequency 75MHz ~ 6GHz |
Part Status Active | Function Receiver, Transmitter |
Type Transmitter, Receiver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104 990,21000 Kč | 104 990,21 Kč |
| Unit Price without VAT: | 104 990,21000 Kč |
|---|---|
| Unit Price with VAT: | 127 038,15410 Kč |











