
ADRV9009-ZU11EG | |
|---|---|
DigiKey Part Number | 505-ADRV9009-ZU11EG-ND |
Manufacturer | |
Manufacturer Product Number | ADRV9009-ZU11EG |
Description | RF TXRX MODULE W/ ADRV9009 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module 75MHz ~ 6GHz |
Datasheet | Datasheet |
EDA/CAD Models | ADRV9009-ZU11EG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Modulation | - | |
Frequency | 75MHz ~ 6GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | Ethernet, GPIO, I2C, SPI, UART, USB | |
Antenna Type | - | |
Utilized IC / Part | ADRV9009 | |
Memory Size | 1GB Flash | |
Voltage - Supply | 12V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 65°C | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184 719,62000 Kč | 184 719,62 Kč |
| Unit Price without VAT: | 184 719,62000 Kč |
|---|---|
| Unit Price with VAT: | 223 510,74020 Kč |











