


ADRV9361-Z7035 | |
|---|---|
DigiKey Part Number | ADRV9361-Z7035-ND |
Manufacturer | |
Manufacturer Product Number | ADRV9361-Z7035 |
Description | RF TXRX MODULE CELL U.FL SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module 70MHz ~ 6GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Antenna Not Included, U.FL |
Mfr | Utilized IC / Part AD9361 |
Packaging Bulk | Current - Receiving 175mA ~ 445mA |
Part Status Active | Current - Transmitting 240mA ~ 820mA |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Frequency 70MHz ~ 6GHz | Base Product Number |
Serial Interfaces SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 812,15000 Kč | 41 812,15 Kč |
| Unit Price without VAT: | 41 812,15000 Kč |
|---|---|
| Unit Price with VAT: | 50 592,70150 Kč |






















