
Category | Carrier Network Verizon |
Manufacturer Airgain | Network Technology 4G |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Size / Dimension 33.6mm L x 29mm W x 6.63mm H |
Format 3FF (Micro) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |



















