
1002MC-LX-10 | |
|---|---|
DigiKey Part Number | 1002MC-LX-10-ND |
Manufacturer | |
Manufacturer Product Number | 1002MC-LX-10 |
Description | 1002MC-LX-10 MEDIA CONV. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100/1000 1 (SFP) SFP/XFP Ports SFP |
Datasheet | Datasheet |
Category | Fiber Ports Up to 1 |
Manufacturer Red Lion Controls | Fiber Type SFP |
Series | SFP/XFP Ports 1 (SFP) |
Packaging Bulk | Distance Varies |
Part Status Active | Voltage - Input 10 ~ 30VDC |
Type Unmanaged | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Mounting Type DIN Rail |
Copper Ports 1 | Operating Temperature -40°C ~ 85°C |
Copper Type 10/100/1000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 887,93000 Kč | 15 887,93 Kč |
| 10 | 15 613,88200 Kč | 156 138,82 Kč |
| Unit Price without VAT: | 15 887,93000 Kč |
|---|---|
| Unit Price with VAT: | 19 224,39530 Kč |






