
1002MC-SX | |
|---|---|
DigiKey Part Number | RLC645-ND |
Manufacturer | |
Manufacturer Product Number | 1002MC-SX |
Description | 1002MC-SX MEDIA CONVERTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100/1000 1 (SFP) SFP/XFP Ports SFP |
Datasheet | Datasheet |
Category | Fiber Ports Up to 1 |
Manufacturer Red Lion Controls | Fiber Type SFP |
Series | SFP/XFP Ports 1 (SFP) |
Packaging Bulk | Distance Varies |
Part Status Active | Voltage - Input 10 ~ 30VDC |
Type Unmanaged | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Mounting Type DIN Rail |
Copper Ports 1 | Operating Temperature -40°C ~ 85°C |
Copper Type 10/100/1000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 651,64000 Kč | 13 651,64 Kč |
| 10 | 12 166,28300 Kč | 121 662,83 Kč |
| Unit Price without VAT: | 13 651,64000 Kč |
|---|---|
| Unit Price with VAT: | 16 518,48440 Kč |






