


EB-5ES-PSE-1 | |
|---|---|
DigiKey Part Number | EB-5ES-PSE-1-ND |
Manufacturer | |
Manufacturer Product Number | EB-5ES-PSE-1 |
Description | EBUS 5P POE ALL CU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Red Lion Controls | PoE Ports 4 |
Series | Connector Type RJ45 |
Packaging Bulk | Voltage - Input 10 ~ 30VDC |
Part Status Active | Ingress Protection IP30 |
Type Switch - Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -40°C ~ 75°C |
Number of Ports 5 | Base Product Number |
Copper Ports 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 842,87000 Kč | 11 842,87 Kč |
| 10 | 11 347,02500 Kč | 113 470,25 Kč |
| Unit Price without VAT: | 11 842,87000 Kč |
|---|---|
| Unit Price with VAT: | 14 329,87270 Kč |





