
EB-PSE-24V-1B | |
|---|---|
DigiKey Part Number | RLC554-ND |
Manufacturer | |
Manufacturer Product Number | EB-PSE-24V-1B |
Description | EBUS1-PORTPOEINJ24V-48VSP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PoE Injector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PoE Injector | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 096,83000 Kč | 8 096,83 Kč |
| 10 | 7 502,16500 Kč | 75 021,65 Kč |
| Unit Price without VAT: | 8 096,83000 Kč |
|---|---|
| Unit Price with VAT: | 9 797,16430 Kč |







