24V Power Over Ethernet (POE) 2 Port Splitter Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB-PD-24V-1

DigiKey Part Number
EB-PD-24V-1-ND
Manufacturer
Manufacturer Product Number
EB-PD-24V-1
Description
EBUS1-PORT POE 48V-24V15W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24V Power Over Ethernet (POE) 2 Port Splitter Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Bulk
Part Status
Active
Type
Splitter
Number of Ports
2
Voltage - Output
24V
Power (Watts) - Per Port
13W
Compliance
IEEE802.3af
Data Rate
-
Features
-
Efficiency
-
Mounting Type
DIN Rail
Input Connector
RJ45
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 096,83000 Kč8 096,83 Kč
107 190,63900 Kč71 906,39 Kč
256 877,82760 Kč171 945,69 Kč
Manufacturers Standard Package
Unit Price without VAT:8 096,83000 Kč
Unit Price with VAT:9 797,16430 Kč