
EM7565_1103520 | |
|---|---|
DigiKey Part Number | 1645-1036-ND |
Manufacturer | |
Manufacturer Product Number | EM7565_1103520 |
Description | RF TXRX MOD CELLULAR CARD EDGE |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-12 (AT&T/Verizon), Beidou, Galileo, GLONASS, GNSS, GPS, HSPA+ Transceiver Module Card Edge |
Datasheet | Datasheet |
Category | Protocol |
Mfr | Data Rate 600Mbps |
Series | Serial Interfaces M.2, USB |
Packaging Bulk | Mounting Type Card Edge |
Part Status Last Time Buy | Package / Case Module |
DigiKey Programmable Not Verified | Base Product Number |
RF Family/Standard Cellular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM7595_1105202 | Sierra Wireless AirLink | 37 | 1719-EM7595_1105202-ND | 2 710,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 695,36000 Kč | 4 695,36 Kč |
| 10 | 4 153,34100 Kč | 41 533,41 Kč |
| 25 | 3 966,11920 Kč | 99 152,98 Kč |
| Unit Price without VAT: | 4 695,36000 Kč |
|---|---|
| Unit Price with VAT: | 5 681,38560 Kč |










