
RV50X_1103052 | |
|---|---|
DigiKey Part Number | 1719-1003-ND |
Manufacturer | |
Manufacturer Product Number | RV50X_1103052 |
Description | ROUTER LTE HSPA+ ETHERNET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cellular, LTE, HSPA+ Router Ethernet, RJ-45, RS-232, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | Cellular, LTE, HSPA+ | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.5GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232, USB | |
Sensitivity | -145dBm | |
Power - Output | 29dBm | |
Data Rate (Max) | 300Mbps | |
Features | IoT Gateway | |
Voltage - Supply | 7V ~ 36V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 887,79000 Kč | 14 887,79 Kč |
| Unit Price without VAT: | 14 887,79000 Kč |
|---|---|
| Unit Price with VAT: | 18 014,22590 Kč |













