
6001529 | |
|---|---|
DigiKey Part Number | 1719-6001529-ND |
Manufacturer | |
Manufacturer Product Number | 6001529 |
Description | DIN RAIL MOUNTING BRACKET FOR XR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Networking Bracket - DIN Rail For use with XR60 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bracket - DIN Rail | |
For Use With/Related Products | XR60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 220,61000 Kč | 1 220,61 Kč |
| 5 | 1 074,97200 Kč | 5 374,86 Kč |
| 10 | 1 022,93900 Kč | 10 229,39 Kč |
| 25 | 962,41400 Kč | 24 060,35 Kč |
| 50 | 922,12300 Kč | 46 106,15 Kč |
| 100 | 885,99380 Kč | 88 599,38 Kč |
| Unit Price without VAT: | 1 220,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 476,93810 Kč |










