
RV55_1104335 | |
|---|---|
DigiKey Part Number | 1719-RV55_1104335-ND |
Manufacturer | |
Manufacturer Product Number | RV55_1104335 |
Description | ROUTER LTE NA DC CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G Cellular, HSPA, HSPA+, LTE Router AT&T, Verizon Ethernet, RJ-45, RS-232, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | Cellular, HSPA, HSPA+, LTE | |
Frequency | 700MHz, 850MHz, 1.7GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232, USB | |
Sensitivity | -160dBm | |
Power - Output | 16dBm | |
Data Rate (Max) | 150Mbps | |
Voltage - Supply | 7V ~ 36V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 252,39000 Kč | 14 252,39 Kč |
| Unit Price without VAT: | 14 252,39000 Kč |
|---|---|
| Unit Price with VAT: | 17 245,39190 Kč |













