RF ANTENNA Beidou, GLONASS, GPS, LTE, ISM, Wi-Fi Module SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFP69383B22JN-518J

DigiKey Part Number
994-VFP69383B22JN-518J-ND
Manufacturer
Manufacturer Product Number
VFP69383B22JN-518J
Description
RF ANT SHARKFIN 5 PORT SMA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, GLONASS, GPS, LTE, ISM, Wi-Fi Module SMA Male Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
VFP69383B22JN-518J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, General ISM, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
752MHz, 859MHz, 920MHz, 1.561GHz, 1.575GHz, 1.6015GHz, 2.745GHz, 2.45GHz, 5.45GHz
Frequency Range
698MHz ~ 806MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.605GHz, 1.69GHz ~ 3.8GHz, 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz
Antenna Type
Module
Number of Bands
9
VSWR
2
Return Loss
-
Gain
0.4dBi, 0.8dBi, 1.2dBi, 2dBi, 2dBi, 2dBi, 4dBi, 2.6dBi, 6.6dBi
Power - Max
10 W
Features
Cable - 5.18m, LNA
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
1.890" (48.00mm)
Applications
Beidou, GLONASS, GPS, LTE, ISM, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 932,93000 Kč3 932,93 Kč
103 345,69500 Kč33 456,95 Kč
253 199,11240 Kč79 977,81 Kč
Manufacturers Standard Package
Unit Price without VAT:3 932,93000 Kč
Unit Price with VAT:4 758,84530 Kč