



Category | Frequency 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz |
Manufacturer Digi | Applications General Purpose |
Series | Interface RS-232 |
Packaging Box | Sensitivity -120dBm |
Part Status Active | Power - Output 200mW |
Function Router | Data Rate (Max) 10Mbps |
Modulation or Protocol LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 415,93000 Kč | 34 415,93 Kč |
| Unit Price without VAT: | 34 415,93000 Kč |
|---|---|
| Unit Price with VAT: | 41 643,27530 Kč |



