Similar





D1D20 | |
|---|---|
DigiKey Part Number | CC1038-ND |
Manufacturer | |
Manufacturer Product Number | D1D20 |
Description | SSR RELAY SPST-NO 20A 0-100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D1D20 Models |
Category | Voltage - Input 3.5 ~ 32VDC |
Mfr | Voltage - Load 1 V ~ 100 V |
Series | Load Current 20 A |
Packaging Bulk | On-State Resistance (Max) 100 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus |
Output Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137660N | Crouzet | 9 | 966-84137660N-ND | 1 714,07000 Kč | Similar |
| ASR-SJ100D20W-L | Altran Magnetics, LLC | 0 | 2040-ASR-SJ100D20W-L-ND | 1 013,15350 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 960,37000 Kč | 1 960,37 Kč |
| 10 | 1 867,16300 Kč | 18 671,63 Kč |
| 50 | 1 782,31860 Kč | 89 115,93 Kč |
| 100 | 1 729,81940 Kč | 172 981,94 Kč |
| Unit Price without VAT: | 1 960,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 372,04770 Kč |






















